
The EP1K10QC208-3 is a 200MHz FPGA with 72 logic blocks, 120 I/Os, and 576 logic elements. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 2.5V at a current of 5mA. The device is packaged in a PQFP-208 and is available in a tray packaging with 24 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 56000 |
| Number of I/Os | 120 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12288b |
| RoHS Compliant | No |
| Series | ACEX-1K® |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |
