The EP1K10QC208-3N is a commercial-grade quad flat pack field-programmable gate array (FPGA) from Intel. It features 208 terminals and operates over a temperature range of 0 to 70°C. The device has a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. The FPGA has 120 inputs, 120 outputs, and 120 I/O lines. It is packaged in a 28x28mm quad flat pack with a JEDEC package code of S-PQFP-G208.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 120 |
| Number of Inputs | 120 |
| Number of I/O Lines | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |