
Loadable Programmable Logic Device (PLD) featuring 56,000 gates and 9,999 registers. This CMOS IC operates at a maximum frequency of 180MHz with a 2.5V supply voltage, supporting a range of 2.375V to 2.625V. It offers 66 I/Os and 12288 bits of RAM, housed in a 1mm high, 14mm x 14mm TQFP surface-mount package. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 56000 |
| Number of I/Os | 66 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Number of Registers | 9999 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12288b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 1 |
| Width | 14mm |
| RoHS | Compliant |
