The EP1K10TC144-2N is a commercial-grade microcontroller from Intel, featuring a quad-flex 144-pin QFP package with a 0-70°C operating temperature range. It operates on a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. The device has 92 inputs and 92 outputs, with a maximum clock frequency of 37.5MHz. The package measures 20mm in width and length, and has a temperature grade of commercial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 92 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 92 |
| Number of I/O Lines | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |