
The ACEX-1K FPGA is a 200MHz device with 56000 logic elements and 92 I/Os. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 2.375V and 2.625V. The device is available in a TQFP-144 package and is not RoHS compliant due to the presence of lead. It is suitable for surface mount applications and is available in a tray packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 56000 |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12288b |
| RoHS Compliant | No |
| Series | ACEX-1K® |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |
