
Loadable PLD, CMOS technology, featuring 576 logic elements and 576 macrocells within 72 logic array blocks. This integrated circuit offers 12288 bits of RAM and 56,000 gates, with 92 I/Os for flexible interfacing. Operating at 80MHz with a 2.5V supply voltage, it supports a speed grade of 3 and a maximum operating temperature of 70°C. Packaged in a 144-pin TQFP (Thin Quad Flat Pack) for surface mounting, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 80MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Memory Size | 12288b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 56000 |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 72 |
| Number of Logic Elements/Cells | 576 |
| Number of Macrocells | 576 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 12288b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ACEX 1K |
| Speed Grade | 3 |
| Termination | SMD/SMT |
| Width | 20mm |
| RoHS | Compliant |
