This 100-pin quad flat pack FPGA from Intel features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 100 terminals and a quad terminal position. The device is packaged in a S-PQFP-G100 package and has a width and length of 14mm. The FPGA operates within a supply voltage range of 2.375 to 2.625 volts and has 66 inputs, 66 outputs, and 66 I/O lines. It can operate at a maximum clock frequency of 37.5MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 66 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 66 |
| Number of I/O Lines | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |