The EP1K30FC256-1 is a commercial-grade field-programmable gate array (FPGA) from Intel, featuring 256 terminals and a JEDEC package code of S-PBGA-B256. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 2.5V. The device has 171 inputs, 171 outputs, and 171 I/O lines, with a maximum clock frequency of 90 MHz. It is available in a fine line, BGA-256 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 171 |
| Clock Frequency-Max | 90 |
| Number of Inputs | 171 |
| Number of I/O Lines | 171 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |