
Intel EP1K30FC256-2 technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 24576b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 119000 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24576b |
| RoHS Compliant | No |
| Series | ACEX-1K® |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP1K30FC256-2 to view detailed technical specifications.
No datasheet is available for this part.
