The EP1K30FC256-2N is a 256-terminal FPGA from Intel, packaged in a 16x16mm S-PBGA-B256. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. This device is classified as COMMERCIAL temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 171 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 171 |
| Number of I/O Lines | 171 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |