
Programmable Logic Device (PLD) featuring 119,000 gates and 1728 logic elements. Operates at a maximum frequency of 200MHz with a 0.6ns propagation delay. This CMOS device offers 171 I/Os and 216 Logic Array Blocks (LABs), with 24,576 bits of RAM. It supports a 2.5V operating supply voltage and is packaged in a 256-pin FBGA for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EP1K30FC256-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 24576b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1728 |
| Number of Gates | 119000 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24576b |
| RoHS Compliant | No |
| Series | ACEX-1K® |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP1K30FC256-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
