
The ACEX-1K FPGA is a high-performance integrated circuit with a maximum operating frequency of 200MHz and a supply voltage of 2.5V. It operates within a temperature range of 0°C to 70°C and has a surface mount package. The device is RoHS compliant and has a memory size of 24576 bits. It is designed for use in a variety of applications and has a number of logic elements and cells.
Intel EP1K30FC256-3N technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 24576b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 119000 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24576b |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1K30FC256-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
