
Programmable Logic Device (PLD) featuring 119,000 gates and 1728 logic elements. Operates at a frequency of 200MHz with a speed grade of 2, offering a 0.4ns propagation delay. Includes 24576 bits of RAM and 171 I/Os. This surface mount component utilizes a 256-ball fine-line BGA package and operates within a voltage range of 2.375V to 2.625V. Suitable for a wide temperature range from -40°C to 85°C, this RoHS compliant device is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EP1K30FI256-2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 24576b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 119000 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24576b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1K30FI256-2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
