
Programmable Logic Device (PLD) featuring 119,000 gates and 1728 logic elements. This CMOS device operates at a maximum frequency of 200MHz with a 2.5V supply voltage, supporting a range of 2.375V to 2.625V. It offers 147 I/Os and 24,576 bits of RAM, packaged in a 208-pin PQFP with surface mount termination. The device is RoHS compliant and designed for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 200MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 24576b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 119000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Number of Macrocells | 1728 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24576b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACEX 1K |
| Speed Grade | 3 |
| Termination | SMD/SMT |
| Width | 28mm |
| RoHS | Compliant |
