The EP1K30QI208-2 is an industrial-grade microcontroller from Intel, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 208 terminals and a quad terminal position. The device operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 37.5 MHz. It also features 147 I/O lines and is packaged in a 28x28mm plastic quad flat pack (QFP) with 208 pins.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 37.5 |
| Number of I/O Lines | 147 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |