
The EP1K30QI208-2N is a 200MHz FPGA from Intel, packaged in a PQFP with 24 units per tray. It operates between -40°C and 85°C and is powered by a supply voltage between 2.375V and 2.625V. The device features 24576 bits of memory and 147 I/Os, with 119000 gates and 216 logic blocks.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 200MHz |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24576b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 119000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 24576b |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 2 |
| RoHS | Compliant |
