
Programmable Logic Device (PLD) featuring 1728 logic elements, 216 logic array blocks (LABs), and 9999 registers. Offers 119,000 gates and 102 I/Os with a maximum operating frequency of 180MHz. This CMOS device operates from a 2.375V to 2.625V supply, with a typical operating voltage of 2.5V and a low operating supply current of 5mA. Packaged in a 144-pin TQFP (Thin Quad Flat Pack) for surface mounting, it measures 20mm in length and width, with a height of 1.4mm. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 24576b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 119000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Number of Registers | 9999 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24576b |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 1 |
| Width | 20mm |
| RoHS | Compliant |
