
Loadable Programmable Logic Device (PLD) featuring 1728 logic elements and 119,000 gates. This CMOS device operates at a maximum frequency of 80MHz, with a 2.5V supply voltage and 102 I/Os. It is housed in a 144-pin TQFP package, measuring 20mm x 20mm x 1.4mm, and supports surface mounting. The device offers 24576 bits of RAM and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24576b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 119000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 216 |
| Number of Logic Elements/Cells | 1728 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24576b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 2 |
| Width | 20mm |
| RoHS | Compliant |
