
Loadable PLD, CMOS technology, featuring 2880 logic elements and 360 logic blocks. Offers 199,000 gates and 40960 bits of RAM. Operates with a supply voltage of 2.375V to 2.625V, with a typical operating current of 5mA. Supports a maximum frequency of 180MHz and is housed in a 256-pin FBGA package for surface mounting. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 40960b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 199000 |
| Number of I/Os | 186 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40960b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 1 |
| RoHS | Compliant |
