This commercial temperature FPGA from Intel features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 484 terminals and is packaged in a fine line BGA-484 package type. The device operates on a nominal supply voltage of 2.5V, with a minimum supply voltage of 2.375V and a maximum supply voltage of 2.625V. It has 249 number of outputs and 249 number of inputs, with a clock frequency maximum of 90 MHz and 249 number of I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 90 |
| Number of Inputs | 249 |
| Number of I/O Lines | 249 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |