The EP1K50FC484-1N is a commercial temperature microcontroller from Intel with a maximum operating temperature of 70 degrees Celsius. It features a JEDEC package code of S-PBGA-B484, measuring 23mm in width and length. The device operates on a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. It has 249 inputs, 249 outputs, and 249 I/O lines, with a maximum clock frequency of 90MHz. The microcontroller is mounted on the bottom with a terminal position of BOTTOM.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 249 |
| Clock Frequency-Max | 90 |
| Number of Inputs | 249 |
| Number of I/O Lines | 249 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |