
The ACEX-1K FPGA is a high-performance, surface-mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a frequency of 166.67MHz and has a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. The device is packaged in a 484-pin FBGA package and is RoHS compliant. It has a memory size of 40960b and a number of logic elements/cells of 2880.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 166.67MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 40960b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 199000 |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40960b |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| RoHS | Compliant |
