The EP1K50FI256-2 is an industrial-grade FPGA from Intel, featuring a 256-terminal S-PBGA-B256 package. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a nominal voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. This device has 186 inputs, 186 outputs, and 186 I/O lines, with a maximum clock frequency of 37.5MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 186 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 186 |
| Number of I/O Lines | 186 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |