
Programmable Logic Device (PLD) featuring 199,000 gates and 2880 logic elements. This CMOS device operates at a frequency of 200MHz, with a maximum operating frequency of 80MHz. It offers 40960 bits of RAM and 186 I/Os, housed in a 256-pin Fine Line BGA package with a 1.8mm height. Designed for surface mounting, it supports an operating supply voltage of 2.5V and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 40960b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 199000 |
| Number of I/Os | 186 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 40960b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 2 |
| Width | 17mm |
| RoHS | Compliant |
