The EP1K50QC208-2 is a commercial temperature FPGA from Intel with a maximum operating temperature of 70 degrees Celsius. It features 208 terminals and a quad terminal position. The device operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 37.5 MHz. The FPGA has 147 inputs, 147 outputs, and 147 I/O lines. It is packaged in a 28mm x 28mm plastic quad flat pack.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 147 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 147 |
| Number of I/O Lines | 147 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |