
Programmable Logic Device (PLD) featuring 199,000 gates and 2880 logic elements. This CMOS device operates at a maximum frequency of 80MHz, with a typical operating frequency of 200MHz and a propagation delay of 0.4ns. It offers 147 I/Os and 40960 bits of RAM, housed in a 208-pin PQFP package for surface mounting. Operating voltage ranges from 2.375V to 2.625V, with a typical supply current of 5mA. This RoHS compliant component is suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 40960b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 199000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Number of Macrocells | 2880 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40960b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACEX 1K |
| Speed Grade | 2 |
| Termination | SMD/SMT |
| RoHS | Compliant |
