
Programmable Logic Device (PLD) featuring 199,000 gates and 2880 logic elements. This CMOS device operates at a maximum frequency of 166.67MHz with a 2.5V supply voltage, ranging from 2.375V to 2.625V. It offers 40960 bits of RAM and 147 I/Os within a PQFP-208 package for surface mounting. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 166.67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 40960b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2880 |
| Number of Gates | 199000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40960b |
| RoHS Compliant | No |
| Series | ACEX-1K® |
| Speed Grade | 3 |
| RoHS | Not CompliantNo |
