
The ACEX-1K FPGA from Intel operates between 0°C and 70°C, consuming 5mA of current at 2.5V. It features 360 logic blocks, 2880 logic elements, and 102 I/Os. The device is packaged in a TQFP-144 package and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 40960b |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 199000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 180 |
| Packaging | Tray |
| RAM Size | 40960b |
| RoHS Compliant | No |
| Series | ACEX-1K® |
| Speed Grade | 1 |
| RoHS | Not Compliant |
