Programmable Logic Device (PLD) featuring 2880 logic elements and 2880 macrocells within 360 logic array blocks (LABs), offering 199,000 gates. This CMOS device operates at a maximum frequency of 180MHz, with a typical supply voltage of 2.5V and a range of 2.375V to 2.625V. It includes 40960 bits of RAM, 102 I/Os, and is housed in a 144-pin TQFP surface-mount package. This RoHS compliant component is designed for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 40960b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 199000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Number of Macrocells | 2880 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 40960b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ACEX 1K |
| Speed Grade | 1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
