The EP1K50TC144-2 is a commercial temperature FPGA from Intel, featuring 144 terminals in a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 2.625V. The device has 102 outputs, 102 inputs, and 102 I/O lines, with a maximum clock frequency of 37.5 MHz. It is packaged in a 20x20mm TQFP-144 package.
Intel EP1K50TC144-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 102 |
| Clock Frequency-Max | 37.5 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP1K50TC144-2 to view detailed technical specifications.
No datasheet is available for this part.