
Programmable Logic Device (PLD) featuring 2880 logic elements and 2880 macrocells within 360 logic array blocks (LABs). Offers 102 I/Os and 199,000 gates, operating at a frequency of 166.67MHz with a 0.5ns propagation delay. This CMOS device supports a 2.5V operating supply voltage and is packaged in a 144-pin TQFP for surface mounting. It includes 40960 bits of RAM and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 166.67MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 40960b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 199000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Number of Macrocells | 2880 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40960b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 3 |
| RoHS | Compliant |
