
Programmable Logic Device (PLD) featuring 2880 logic elements and 360 logic array blocks (LABs) within a 199,000 gate count architecture. This CMOS device offers 102 I/Os and 40960 bits of RAM, operating at a maximum frequency of 80MHz. Encased in a 144-pin TQFP package (20mm x 20mm x 1.4mm), it supports surface mounting and operates within a voltage range of 2.375V to 2.625V. The component is lead-free, RoHS compliant, and functions across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 40960b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 199000 |
| Number of I/Os | 102 |
| Number of Logic Blocks (LABs) | 360 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 40960b |
| RoHS Compliant | Yes |
| Series | ACEX-1K® |
| Speed Grade | 2 |
| Width | 20mm |
| RoHS | Compliant |
