The EP1M120F484C5 is a BGA484-packaged FPGA from Intel, operating within a temperature range of 0 to 85°C. It features 303 inputs and 303 outputs, with a nominal supply voltage of 1.8V, a minimum of 1.71V, and a maximum of 1.89V. The device is designed for use in various applications, with a package size of 22x22mm and a 40-pin BGA configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 303 |
| Number of Inputs | 303 |
| Number of I/O Lines | 303 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |