The Intel EP1M350F780C7 is a 780-pin FPGA with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 1.8V, a minimum supply voltage of 1.71V, and a maximum supply voltage of 1.89V. The device is packaged in a 28x28mm S-PBGA-B780 package type, which is a BGA package with 780 pins.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 486 |
| Number of Inputs | 486 |
| Number of I/O Lines | 486 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |