The EP1S10B672C6 is a commercial extended temperature grade Field Programmable Gate Array (FPGA) from Intel, featuring 672 terminals and a BGA672 package. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 1.5V. The device has 426 inputs and 426 outputs. The FPGA is mounted on the bottom with a 35mm width and 35mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 426 |
| Number of Inputs | 426 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |