The EP1S10B672C7 is a commercial extended temperature grade field programmable gate array (FPGA) from Intel, packaged in a 672-pin ball grid array (BGA) with a 26x26mm footprint. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 426 inputs and 426 outputs, with a nominal supply voltage of 1.5V, a minimum supply voltage of 1.425V, and a maximum supply voltage of 1.575V. The FPGA is designed for use in a variety of applications, including those requiring high-speed processing and complex logic operations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 426 |
| Number of Inputs | 426 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |