
Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 920448b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 335 |
| Number of Logic Blocks (LABs) | 1057 |
| Number of Logic Elements/Cells | 10570 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 920448b |
| RoHS Compliant | Yes |
| Series | Stratix® |
| RoHS | Compliant |
