
The Stratix FPGA is a 450.05MHz device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 1.5V with a current of 37mA. The device is packaged in a 23 X 23 MM, 1 MM PITCH, FBGA-484 format and is not radiation hardened. It is not RoHS compliant and is available in a tray packaging format with 60 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 450.05MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 920448b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 335 |
| Number of Logic Blocks (LABs) | 1057 |
| Number of Logic Elements/Cells | 10570 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 920448b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not CompliantNo |
