This Field Programmable Gate Array from Intel features 484 terminals and a bottom terminal position. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1.5V. The JEDEC package code is S-PBGA-B484, indicating a Ball Grid Array (BGA) package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |