
Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EP1S10F484C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Frequency | 420.17MHz |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 920448b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 335 |
| Number of Logic Blocks (LABs) | 1057 |
| Number of Logic Elements/Cells | 10570 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 920448b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP1S10F484C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
