
Field Programmable Gate Array (FPGA) with 10570 logic elements/cells and 1057 logic array blocks (LABs). Features 335 I/Os, 920448 bits of RAM, and a maximum operating frequency of 420.17MHz. Operates with a supply voltage range of 1.425V to 1.575V, typically 1.5V, and an operating supply current of 37mA. Packaged in a 484-pin FBGA (Fine Pitch Ball Grid Array) for surface mounting, with dimensions of 23 x 23 mm and a 1 mm pitch. This RoHS compliant component operates between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 420.17MHz |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 920448b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 335 |
| Number of Logic Blocks (LABs) | 1057 |
| Number of Logic Elements/Cells | 10570 |
| Number of Macrocells | 10570 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 920448b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Stratix |
| Termination | SMD/SMT |
| RoHS | Compliant |
