
The Stratix Field-Programmable Gate Array is a 450.05MHz device with 920448b of RAM. It is packaged in a 35 X 35 MM, 1.27 MM PITCH, BGA-672 package and is suitable for surface mount. The device operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 1.575V. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 450.05MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 920448b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 345 |
| Number of Logic Blocks (LABs) | 1057 |
| Number of Logic Elements/Cells | 10570 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 920448b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not CompliantNo |
