The EP1S10F672C7 is a 672-terminal field-programmable gate array from Intel, with a commercial extended temperature grade. It operates within a supply voltage range of 1.425 to 1.575V. The device features 426 outputs and 426 inputs, and is packaged in a 35 x 35 mm BGA-672 with a 1.27 mm pitch. It is suitable for use in a variety of applications, including those requiring high levels of integration and flexibility.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 426 |
| Number of Inputs | 426 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |