
The Stratix FPGA is a high-speed device with a maximum frequency of 100MHz and a maximum operating temperature of 85°C. It operates on a supply voltage of 1.5V with an operating supply current of 37mA. The device is available in a 29x29mm FBGA-780 package and is not RoHS compliant. It has a large number of logic elements and cells, with 10570 and 1057 LABs respectively, and 426 I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 450.05MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 920448b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 426 |
| Number of Logic Blocks (LABs) | 1057 |
| Number of Logic Elements/Cells | 10570 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 920448b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not Compliant |
