
The Intel EP1S10F780C7 is a Field Programmable Gate Array (FPGA) with a maximum operating frequency of 66MHz and a maximum operating temperature of 85°C. It is packaged in a 29 X 29 MM, 1 MM PITCH, FBGA-780 package and is not radiation hardened. The device operates on a supply voltage of 1.5V at a current of 37mA. It has 1057 logic blocks and 10570 logic elements/cells, and provides 426 I/Os.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 420.17MHz |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 920448b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 426 |
| Number of Logic Blocks (LABs) | 1057 |
| Number of Logic Elements/Cells | 10570 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 920448b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not CompliantNo |
