
Field Programmable Gate Array (FPGA) with 10570 logic cells and 48 multipliers. Features 898.9 Kbit RAM, 6 dedicated DSP blocks, and 30 SERDES channels. Supports various external memory interfaces including DDR SDRAM and QDR II+ SRAM. Operates within a 0 °C to 85 °C temperature range. Packaged in a 780-pin FC-FBGA (Flip Chip Fine Pitch Ball Grid Array) for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EP1S10F780C7NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FC-FBGA |
| Package Description | Flip Chip Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 780 |
| PCB | 780 |
| Package Length (mm) | 29 |
| Package Width (mm) | 29 |
| Package Height (mm) | 3(Max) |
| Seated Plane Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAM-1 |
| Family Name | Stratix® |
| Maximum Number of User I/Os | 426 |
| RAM Bits | 898.9Kbit |
| Device Logic Cells | 10570 |
| Process Technology | 130nm |
| Number of Multipliers | 48 (9x9) |
| Programmability | No |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 6 |
| Maximum Number of SERDES Channels | 30 |
| Speed Grade | 7 |
| Differential I/O Standards Supported | LVPECL|LVDS|PCML |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS |
| External Memory Interface | DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM |
| Device Number of DLLs/PLLs | 6 |
| Supported IP Core | Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz |
| Supported IP Core Manufacture | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA |
| Total Number of Block RAM | 1+60+94 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EP1S10F780C7NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.