The EP1S20B672C6 is a Field Programmable Gate Array (FPGA) from Intel, featuring 672 terminals and a commercial extended temperature grade. It operates within a supply voltage range of 1.425 to 1.575V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 672-pin S-PBGA-B672 package, measuring 35mm in width and length. It has 586 inputs and 586 outputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 586 |
| Number of Inputs | 586 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |