
The Stratix FPGA from Intel features a 500MHz operating frequency and 1.5V operating supply voltage, with an operating supply current of 65mA. It is available in a 484-pin FBGA package, with a package quantity of 60 per tray. The device has a memory size of 1669248 bits and a number of I/Os of 361. It operates within a temperature range of 0°C to 85°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1669248b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 361 |
| Number of Logic Blocks (LABs) | 1846 |
| Number of Logic Elements/Cells | 18460 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 1669248b |
| RoHS Compliant | No |
| Series | Stratix® |
| RoHS | Not Compliant |
