This field programmable gate array from Intel features 484 terminals and operates within a commercial extended temperature range of 0 to 85 degrees Celsius. The device is supplied with a nominal voltage of 1.5V, with minimum and maximum supply voltages of 1.425V and 1.575V, respectively. The FPGA is packaged in a 484-pin BGA with dimensions of 22mm x 22mm and a 40mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 586 |
| Number of Inputs | 586 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |