
Field Programmable Gate Array (FPGA) with 18,460 logic elements/cells and 1846 logic blocks. Features 16,692,480 bits of RAM and 586 I/Os. Operates at a frequency of 420.17MHz with a supply voltage of 1.5V (1.425V to 1.575V). Surface mountable in a 780-pin FBGA package, operating from 0°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 420.17MHz |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1669248b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 586 |
| Number of Logic Blocks (LABs) | 1846 |
| Number of Logic Elements/Cells | 18460 |
| Number of Macrocells | 18460 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1669248b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Stratix |
| Termination | SMD/SMT |
| RoHS | Compliant |
